
ERJ-S02F2201X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F2201XTR-ND - Tape & Reel (TR) 10-ERJ-S02F2201XCT-ND - Cut Tape (CT) 10-ERJ-S02F2201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F2201X |
Description | RES 2.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F2201X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.14700 | €1.47 |
| 25 | €0.11920 | €2.98 |
| 50 | €0.10320 | €5.16 |
| 100 | €0.09070 | €9.07 |
| 250 | €0.07812 | €19.53 |
| 500 | €0.07082 | €35.41 |
| 1 000 | €0.06503 | €65.03 |
| 5 000 | €0.05577 | €278.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05107 | €510.70 |
| 20 000 | €0.04900 | €980.00 |
| 30 000 | €0.04799 | €1,439.70 |
| 50 000 | €0.04690 | €2,345.00 |
| 70 000 | €0.04627 | €3,238.90 |
| 100 000 | €0.04568 | €4,568.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

