Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D8201V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D8201VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D8201VCT-ND - Cut Tape (CT) 10-ERJ-PC3D8201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D8201V |
Description | RES SMD 8.2K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06440 | €1.61 |
| 50 | €0.05640 | €2.82 |
| 100 | €0.04990 | €4.99 |
| 250 | €0.04268 | €10.67 |
| 500 | €0.03812 | €19.06 |
| 1 000 | €0.03427 | €34.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02794 | €139.70 |
| 10 000 | €0.02565 | €256.50 |
| 15 000 | €0.02447 | €367.05 |
| 25 000 | €0.02314 | €578.50 |
| 35 000 | €0.02235 | €782.25 |
| 50 000 | €0.02157 | €1,078.50 |
| 60 000 | €0.02120 | €1,272.00 |
| 120 000 | €0.01992 | €2,390.40 |
| 125 000 | €0.01985 | €2,481.25 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |


