ERJ-PC3D2202V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.14000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.06950
Datasheet
New at DigiKey
Image for ERJ-PC3D2202V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D2202V

DigiKey Part Number
10-ERJ-PC3D2202VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D2202VCT-ND - Cut Tape (CT)
10-ERJ-PC3D2202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D2202V
Description
RES SMD 22K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.07600€0.76
25€0.06440€1.61
50€0.05640€2.82
100€0.04990€4.99
250€0.04268€10.67
500€0.03812€19.06
1 000€0.03427€34.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02794€139.70
10 000€0.02565€256.50
15 000€0.02447€367.05
25 000€0.02314€578.50
35 000€0.02235€782.25
50 000€0.02157€1,078.50
60 000€0.02120€1,272.00
120 000€0.01992€2,390.40
125 000€0.01985€2,481.25
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060