Parametric Equivalent

ERJ-PC3B6202V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B6202VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B6202VCT-ND - Cut Tape (CT) 10-ERJ-PC3B6202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B6202V |
Description | RES SMD 62K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06460 | €3.23 |
| 100 | €0.05710 | €5.71 |
| 250 | €0.04888 | €12.22 |
| 500 | €0.04376 | €21.88 |
| 1 000 | €0.03938 | €39.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03222 | €161.10 |
| 10 000 | €0.02962 | €296.20 |
| 15 000 | €0.02828 | €424.20 |
| 25 000 | €0.02677 | €669.25 |
| 35 000 | €0.02587 | €905.45 |
| 50 000 | €0.02499 | €1,249.50 |
| 60 000 | €0.02457 | €1,474.20 |
| 120 000 | €0.02312 | €2,774.40 |
| 125 000 | €0.02304 | €2,880.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |


