ERJ-PC3B3301V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11336
Datasheet
New at DigiKey
Image for ERJ-PC3B3301V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B3301V

DigiKey Part Number
10-ERJ-PC3B3301VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B3301VCT-ND - Cut Tape (CT)
10-ERJ-PC3B3301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B3301V
Description
RES SMD 3.3K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08800€0.88
25€0.07360€1.84
50€0.06460€3.23
100€0.05710€5.71
250€0.04888€12.22
500€0.04376€21.88
1 000€0.03938€39.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03222€161.10
10 000€0.02962€296.20
15 000€0.02828€424.20
25 000€0.02677€669.25
35 000€0.02587€905.45
50 000€0.02499€1,249.50
60 000€0.02457€1,474.20
120 000€0.02312€2,774.40
125 000€0.02304€2,880.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570