309 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D3090V

DigiKey Part Number
P20223TR-ND - Tape & Reel (TR)
P20223CT-ND - Cut Tape (CT)
P20223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D3090V
Description
RES SMD 309 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
309 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D3090V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.07000€0.70
25€0.05840€1.46
50€0.05140€2.57
100€0.04540€4.54
250€0.03872€9.68
500€0.03458€17.29
1 000€0.03106€31.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02476€123.80
10 000€0.02270€227.00
15 000€0.02164€324.60
25 000€0.02044€511.00
35 000€0.01973€690.55
50 000€0.01903€951.50
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805