91 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F91R0X

DigiKey Part Number
P124516TR-ND - Tape & Reel (TR)
P124516CT-ND - Cut Tape (CT)
P124516DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F91R0X
Description
RES 91 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F91R0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.09000€0.90
25€0.07120€1.78
50€0.06060€3.03
100€0.05220€5.22
250€0.04380€10.95
500€0.03892€19.46
1 000€0.03508€35.08
5 000€0.02895€144.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02614€261.40
20 000€0.02477€495.40
30 000€0.02410€723.00
50 000€0.02338€1,169.00
70 000€0.02297€1,607.90
100 000€0.02257€2,257.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590