6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J682U

DigiKey Part Number
P6.8KASTR-ND - Tape & Reel (TR)
P6.8KASCT-ND - Cut Tape (CT)
P6.8KASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J682U
Description
RES SMD 6.8K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J682U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ682UPanasonic Industry16 979P6.8KVCT-ND€0.20000Similar
In-Stock: 9 457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10200€1.02
25€0.08080€2.02
50€0.06920€3.46
100€0.06000€6.00
250€0.05064€12.66
500€0.04526€22.63
1 000€0.04100€41.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03290€164.50
10 000€0.03099€309.90
15 000€0.03006€450.90
25 000€0.02905€726.25
35 000€0.02847€996.45
50 000€0.02793€1,396.50
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100