
ERJ-P08J303V | |
|---|---|
DigiKey Part Number | P30KALTR-ND - Tape & Reel (TR) P30KALCT-ND - Cut Tape (CT) P30KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J303V |
Description | RES SMD 30K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J303V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.05400 | €1.35 |
| 50 | €0.04560 | €2.28 |
| 100 | €0.03880 | €3.88 |
| 250 | €0.03204 | €8.01 |
| 500 | €0.02818 | €14.09 |
| 1 000 | €0.02511 | €25.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01947 | €97.35 |
| 10 000 | €0.01810 | €181.00 |
| 15 000 | €0.01743 | €261.45 |
| 25 000 | €0.01671 | €417.75 |
| 35 000 | €0.01630 | €570.50 |
| 50 000 | €0.01591 | €795.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

