
ERJ-P08F6200V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F6200VTR-ND - Tape & Reel (TR) 10-ERJ-P08F6200VCT-ND - Cut Tape (CT) 10-ERJ-P08F6200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F6200V |
Description | RES SMD 620 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F6200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.07920 | €1.98 |
| 50 | €0.06760 | €3.38 |
| 100 | €0.05860 | €5.86 |
| 250 | €0.04936 | €12.34 |
| 500 | €0.04408 | €22.04 |
| 1 000 | €0.03989 | €39.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03195 | €159.75 |
| 10 000 | €0.03007 | €300.70 |
| 15 000 | €0.02916 | €437.40 |
| 25 000 | €0.02817 | €704.25 |
| 35 000 | €0.02760 | €966.00 |
| 50 000 | €0.02707 | €1,353.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

