
ERJ-P03J2R2V | |
|---|---|
DigiKey Part Number | P16036TR-ND - Tape & Reel (TR) P16036CT-ND - Cut Tape (CT) P16036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J2R2V |
Description | RES SMD 2.2 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J2R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -150/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06400 | €3.20 |
| 100 | €0.05520 | €5.52 |
| 250 | €0.04640 | €11.60 |
| 500 | €0.04134 | €20.67 |
| 1 000 | €0.03734 | €37.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02977 | €148.85 |
| 10 000 | €0.02798 | €279.80 |
| 15 000 | €0.02711 | €406.65 |
| 25 000 | €0.02616 | €654.00 |
| 35 000 | €0.02562 | €896.70 |
| 50 000 | €0.02510 | €1,255.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

