
ERJ-P03F75R0V | |
|---|---|
DigiKey Part Number | P16030TR-ND - Tape & Reel (TR) P16030CT-ND - Cut Tape (CT) P16030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F75R0V |
Description | RES SMD 75 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F75R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.09680 | €2.42 |
| 50 | €0.08320 | €4.16 |
| 100 | €0.07260 | €7.26 |
| 250 | €0.06188 | €15.47 |
| 500 | €0.05570 | €27.85 |
| 1 000 | €0.05079 | €50.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04132 | €206.60 |
| 10 000 | €0.03912 | €391.20 |
| 15 000 | €0.03805 | €570.75 |
| 25 000 | €0.03689 | €922.25 |
| 35 000 | €0.03622 | €1,267.70 |
| 50 000 | €0.03559 | €1,779.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

