
ERJ-P03D3740V | |
|---|---|
DigiKey Part Number | P16014TR-ND - Tape & Reel (TR) P16014CT-ND - Cut Tape (CT) P16014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03D3740V |
Description | RES SMD 374 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03D3740V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.14600 | €1.46 |
| 25 | €0.11840 | €2.96 |
| 50 | €0.10260 | €5.13 |
| 100 | €0.09020 | €9.02 |
| 250 | €0.07760 | €19.40 |
| 500 | €0.07040 | €35.20 |
| 1 000 | €0.06466 | €64.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05339 | €266.95 |
| 10 000 | €0.05081 | €508.10 |
| 15 000 | €0.04955 | €743.25 |
| 25 000 | €0.04819 | €1,204.75 |
| 35 000 | €0.04741 | €1,659.35 |
| 50 000 | €0.04667 | €2,333.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

