

ERJ-MS4HF9M0U | |
|---|---|
DigiKey Part Number | P17097TR-ND - Tape & Reel (TR) P17097CT-ND - Cut Tape (CT) P17097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4HF9M0U |
Description | RES 0.009 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4HF9M0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.56400 | €5.64 |
| 25 | €0.48240 | €12.06 |
| 50 | €0.43120 | €21.56 |
| 100 | €0.38750 | €38.75 |
| 250 | €0.33960 | €84.90 |
| 500 | €0.30962 | €154.81 |
| 1 000 | €0.28413 | €284.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.26773 | €535.46 |
| 4 000 | €0.24897 | €995.88 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.09185 |

