
ERJ-H3EF1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF1002VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF1002VCT-ND - Cut Tape (CT) 10-ERJ-H3EF1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF1002V |
Description | RES 10K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09100 | €0.91 |
| 25 | €0.07200 | €1.80 |
| 50 | €0.06140 | €3.07 |
| 100 | €0.05290 | €5.29 |
| 250 | €0.04432 | €11.08 |
| 500 | €0.03946 | €19.73 |
| 1 000 | €0.03557 | €35.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02827 | €141.35 |
| 10 000 | €0.02653 | €265.30 |
| 15 000 | €0.02569 | €385.35 |
| 25 000 | €0.02477 | €619.25 |
| 35 000 | €0.02425 | €848.75 |
| 50 000 | €0.02375 | €1,187.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

