
ERJ-8RSJR18V | |
|---|---|
DigiKey Part Number | P.18PTR-ND - Tape & Reel (TR) P.18PCT-ND - Cut Tape (CT) P.18PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RSJR18V |
Description | RES 0.18 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RSJR18V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.25700 | €2.57 |
| 25 | €0.21760 | €5.44 |
| 50 | €0.19320 | €9.66 |
| 100 | €0.17240 | €17.24 |
| 250 | €0.14960 | €37.40 |
| 500 | €0.13526 | €67.63 |
| 1 000 | €0.12309 | €123.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10345 | €517.25 |
| 10 000 | €0.09623 | €962.30 |
| 15 000 | €0.09252 | €1,387.80 |
| 25 000 | €0.08832 | €2,208.00 |
| 35 000 | €0.08582 | €3,003.70 |
| 50 000 | €0.08337 | €4,168.50 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

