
ERJ-8RQJ9R1V | |
|---|---|
DigiKey Part Number | P9.1PTR-ND - Tape & Reel (TR) P9.1PCT-ND - Cut Tape (CT) P9.1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJ9R1V |
Description | RES 9.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJ9R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14200 | €1.42 |
| 25 | €0.12000 | €3.00 |
| 50 | €0.10600 | €5.30 |
| 100 | €0.09420 | €9.42 |
| 250 | €0.08112 | €20.28 |
| 500 | €0.07294 | €36.47 |
| 1 000 | €0.06597 | €65.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05463 | €273.15 |
| 10 000 | €0.05049 | €504.90 |
| 15 000 | €0.04837 | €725.55 |
| 25 000 | €0.04596 | €1,149.00 |
| 35 000 | €0.04453 | €1,558.55 |
| 50 000 | €0.04313 | €2,156.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

