3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQJ3R3V

DigiKey Part Number
P3.3PTR-ND - Tape & Reel (TR)
P3.3PCT-ND - Cut Tape (CT)
P3.3PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RQJ3R3V
Description
RES 3.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQJ3R3V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.14200€1.42
25€0.12000€3.00
50€0.10600€5.30
100€0.09420€9.42
250€0.08112€20.28
500€0.07294€36.47
1 000€0.06597€65.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.05463€273.15
10 000€0.05049€504.90
15 000€0.04837€725.55
25 000€0.04596€1,149.00
35 000€0.04453€1,558.55
50 000€0.04313€2,156.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610