
ERJ-8CWFR022V | |
|---|---|
DigiKey Part Number | P0.022BVTR-ND - Tape & Reel (TR) P0.022BVCT-ND - Cut Tape (CT) P0.022BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR022V |
Description | RES 0.022 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.20800 | €2.08 |
| 25 | €0.17200 | €4.30 |
| 50 | €0.15120 | €7.56 |
| 100 | €0.13480 | €13.48 |
| 250 | €0.11816 | €29.54 |
| 500 | €0.10860 | €54.30 |
| 1 000 | €0.10098 | €100.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08543 | €427.15 |
| 10 000 | €0.08200 | €820.00 |
| 15 000 | €0.08033 | €1,204.95 |
| 25 000 | €0.07852 | €1,963.00 |
| 35 000 | €0.07748 | €2,711.80 |
| 50 000 | €0.07650 | €3,825.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

