

ERJ-8BWFR082V | |
|---|---|
DigiKey Part Number | P.082AUTR-ND - Tape & Reel (TR) P.082AUCT-ND - Cut Tape (CT) P.082AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWFR082V |
Description | RES 0.082 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWFR082V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.35400 | €3.54 |
| 25 | €0.30000 | €7.50 |
| 50 | €0.26940 | €13.47 |
| 100 | €0.24490 | €24.49 |
| 250 | €0.22008 | €55.02 |
| 500 | €0.20572 | €102.86 |
| 1 000 | €0.19431 | €194.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.16936 | €846.80 |
| 10 000 | €0.16421 | €1,642.10 |
| 15 000 | €0.16170 | €2,425.50 |
| 25 000 | €0.15898 | €3,974.50 |
| 35 000 | €0.15742 | €5,509.70 |
| 50 000 | €0.15594 | €7,797.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

