

ERJ-8BQF8R2V | |
|---|---|
DigiKey Part Number | P17622TR-ND - Tape & Reel (TR) P17622CT-ND - Cut Tape (CT) P17622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF8R2V |
Description | RES SMD 8.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.10520 | €2.63 |
| 50 | €0.09060 | €4.53 |
| 100 | €0.07920 | €7.92 |
| 250 | €0.06780 | €16.95 |
| 500 | €0.06120 | €30.60 |
| 1 000 | €0.05597 | €55.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04581 | €229.05 |
| 10 000 | €0.04346 | €434.60 |
| 15 000 | €0.04232 | €634.80 |
| 25 000 | €0.04108 | €1,027.00 |
| 35 000 | €0.04037 | €1,412.95 |
| 50 000 | €0.03970 | €1,985.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

