
ERJ-6GEYJ625V | |
|---|---|
DigiKey Part Number | P6.2MATR-ND - Tape & Reel (TR) P6.2MACT-ND - Cut Tape (CT) P6.2MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ625V |
Description | RES SMD 6.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ625V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-076M2L | YAGEO | 17 424 | 311-6.2MARCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02300 | €1.15 |
| 100 | €0.01910 | €1.91 |
| 250 | €0.01524 | €3.81 |
| 500 | €0.01302 | €6.51 |
| 1 000 | €0.01128 | €11.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00885 | €44.25 |
| 10 000 | €0.00804 | €80.40 |
| 15 000 | €0.00764 | €114.60 |
| 25 000 | €0.00722 | €180.50 |
| 35 000 | €0.00697 | €243.95 |
| 50 000 | €0.00674 | €337.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

