
ERJ-6DQF3R3V | |
|---|---|
DigiKey Part Number | P19280TR-ND - Tape & Reel (TR) P19280CT-ND - Cut Tape (CT) P19280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF3R3V |
Description | RES 3.3 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF3R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11400 | €1.14 |
| 25 | €0.09600 | €2.40 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07500 | €7.50 |
| 250 | €0.06436 | €16.09 |
| 500 | €0.05774 | €28.87 |
| 1 000 | €0.05211 | €52.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04291 | €214.55 |
| 10 000 | €0.03956 | €395.60 |
| 15 000 | €0.03784 | €567.60 |
| 25 000 | €0.03590 | €897.50 |
| 35 000 | €0.03474 | €1,215.90 |
| 50 000 | €0.03360 | €1,680.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

