

ERJ-6BSJR20V | |
|---|---|
DigiKey Part Number | P17579TR-ND - Tape & Reel (TR) P17579CT-ND - Cut Tape (CT) P17579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BSJR20V |
Description | RES 0.2 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BSJR20V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.15400 | €1.54 |
| 25 | €0.12560 | €3.14 |
| 50 | €0.10920 | €5.46 |
| 100 | €0.09600 | €9.60 |
| 250 | €0.08296 | €20.74 |
| 500 | €0.07540 | €37.70 |
| 1 000 | €0.06939 | €69.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05753 | €287.65 |
| 10 000 | €0.05483 | €548.30 |
| 15 000 | €0.05352 | €802.80 |
| 25 000 | €0.05209 | €1,302.25 |
| 35 000 | €0.05128 | €1,794.80 |
| 50 000 | €0.05050 | €2,525.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

