
ERJ-3RQJR39V | |
|---|---|
DigiKey Part Number | P.39AHTR-ND - Tape & Reel (TR) P.39AHCT-ND - Cut Tape (CT) P.39AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJR39V |
Description | RES 0.39 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJR39V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04040 | €1.01 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03140 | €3.14 |
| 250 | €0.02668 | €6.67 |
| 500 | €0.02376 | €11.88 |
| 1 000 | €0.02126 | €21.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01716 | €85.80 |
| 10 000 | €0.01567 | €156.70 |
| 15 000 | €0.01491 | €223.65 |
| 25 000 | €0.01404 | €351.00 |
| 35 000 | €0.01353 | €473.55 |
| 50 000 | €0.01303 | €651.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

