91 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ910V

DigiKey Part Number
P91GTR-ND - Tape & Reel (TR)
P91GCT-ND - Cut Tape (CT)
P91GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ910V
Description
RES SMD 91 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ910V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060391R0JNEAVishay Dale3 785541-91GCT-ND€0.08000Direct
RMCF0603JT91R0Stackpole Electronics Inc5 000RMCF0603JT91R0CT-ND€0.08000Direct
RC0603FR-0791RLYAGEO71 650311-91.0HRCT-ND€0.08000Upgrade
RC0603JR-0791RLYAGEO6 147311-91GRCT-ND€0.08000Upgrade
In-Stock: 76 803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02900€0.29
25€0.02160€0.54
50€0.01760€0.88
100€0.01440€1.44
250€0.01128€2.82
500€0.00954€4.77
1 000€0.00816€8.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00576€28.80
10 000€0.00516€51.60
15 000€0.00486€72.90
25 000€0.00455€113.75
35 000€0.00436€152.60
50 000€0.00419€209.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040