300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ304V

DigiKey Part Number
P300KGTR-ND - Tape & Reel (TR)
P300KGCT-ND - Cut Tape (CT)
P300KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ304V
Description
RES SMD 300K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ304V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603300KJNEAVishay Dale6 533541-300KGCT-ND€0.08000Direct
RC0603FR-07300KLYAGEO32 236311-300KHRCT-ND€0.08000Upgrade
RK73B1JTTD304JKOA Speer Electronics, Inc.14 9512019-RK73B1JTTD304JCT-ND€0.08000Parametric Equivalent
RK73H1JTTD3003FKOA Speer Electronics, Inc.42 5572019-RK73H1JTTD3003FCT-ND€0.08000Parametric Equivalent
In-Stock: 39 332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
25€0.02320€0.58
50€0.01880€0.94
100€0.01560€1.56
250€0.01232€3.08
500€0.01044€5.22
1 000€0.00896€8.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00638€31.90
10 000€0.00573€57.30
15 000€0.00542€81.30
25 000€0.00507€126.75
35 000€0.00488€170.80
50 000€0.00470€235.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040