
ERJ-3EKF44R2V | |
|---|---|
DigiKey Part Number | P44.2HTR-ND - Tape & Reel (TR) P44.2HCT-ND - Cut Tape (CT) P44.2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF44R2V |
Description | RES SMD 44.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF44R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02440 | €0.61 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01660 | €1.66 |
| 250 | €0.01312 | €3.28 |
| 500 | €0.01116 | €5.58 |
| 1 000 | €0.00961 | €9.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00689 | €34.45 |
| 10 000 | €0.00620 | €62.00 |
| 15 000 | €0.00587 | €88.05 |
| 25 000 | €0.00551 | €137.75 |
| 35 000 | €0.00531 | €185.85 |
| 50 000 | €0.00511 | €255.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


