

ERJ-3BWJR082V | |
|---|---|
DigiKey Part Number | P17496TR-ND - Tape & Reel (TR) P17496CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWJR082V |
Description | RES 0.082 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWJR082V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19300 | €1.93 |
| 25 | €0.16320 | €4.08 |
| 50 | €0.14460 | €7.23 |
| 100 | €0.12870 | €12.87 |
| 250 | €0.11120 | €27.80 |
| 500 | €0.10026 | €50.13 |
| 1 000 | €0.09096 | €90.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07437 | €371.85 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

