

ERJ-3BQJ3R6V | |
|---|---|
DigiKey Part Number | P17420TR-ND - Tape & Reel (TR) P17420CT-ND - Cut Tape (CT) P17420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ3R6V |
Description | RES SMD 3.6 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ3R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06320 | €6.32 |
| 250 | €0.05356 | €13.39 |
| 500 | €0.04796 | €23.98 |
| 1 000 | €0.04351 | €43.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03505 | €175.25 |
| 10 000 | €0.03307 | €330.70 |
| 15 000 | €0.03210 | €481.50 |
| 25 000 | €0.03105 | €776.25 |
| 35 000 | €0.03045 | €1,065.75 |
| 50 000 | €0.02988 | €1,494.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

