


ERJ-2RKF5762X | |
|---|---|
DigiKey Part Number | P57.6KLTR-ND - Tape & Reel (TR) P57.6KLCT-ND - Cut Tape (CT) P57.6KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF5762X |
Description | RES SMD 57.6K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF5762X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01600 | €0.80 |
| 100 | €0.01320 | €1.32 |
| 250 | €0.01028 | €2.57 |
| 500 | €0.00866 | €4.33 |
| 1 000 | €0.00738 | €7.38 |
| 5 000 | €0.00536 | €26.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00460 | €46.00 |
| 20 000 | €0.00416 | €83.20 |
| 30 000 | €0.00395 | €118.50 |
| 50 000 | €0.00371 | €185.50 |
| 70 000 | €0.00358 | €250.60 |
| 100 000 | €0.00345 | €345.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


