


ERJ-2RKF13R0X | |
|---|---|
DigiKey Part Number | P13.0LTR-ND - Tape & Reel (TR) P13.0LCT-ND - Cut Tape (CT) P13.0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF13R0X |
Description | RES SMD 13 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF13R0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.00964 | €2.41 |
| 500 | €0.00810 | €4.05 |
| 1 000 | €0.00688 | €6.88 |
| 5 000 | €0.00497 | €24.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00426 | €42.60 |
| 20 000 | €0.00384 | €76.80 |
| 30 000 | €0.00363 | €108.90 |
| 50 000 | €0.00341 | €170.50 |
| 70 000 | €0.00328 | €229.60 |
| 100 000 | €0.00317 | €317.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


