


ERJ-2GEJ114X | |
|---|---|
DigiKey Part Number | P110KJTR-ND - Tape & Reel (TR) P110KJCT-ND - Cut Tape (CT) P110KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ114X |
Description | RES SMD 110K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ114X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-07110KL | YAGEO | 57 765 | 311-110KJRCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01480 | €0.74 |
| 100 | €0.01200 | €1.20 |
| 250 | €0.00936 | €2.34 |
| 500 | €0.00784 | €3.92 |
| 1 000 | €0.00666 | €6.66 |
| 5 000 | €0.00480 | €24.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00410 | €41.00 |
| 20 000 | €0.00370 | €74.00 |
| 30 000 | €0.00350 | €105.00 |
| 50 000 | €0.00328 | €164.00 |
| 70 000 | €0.00316 | €221.20 |
| 100 000 | €0.00304 | €304.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |



