ERJ-1TYJ185U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.20794
Datasheet
1.8 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ185U

DigiKey Part Number
PT1.8MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1TYJ185U
Description
RES SMD 1.8M OHM 5% 1W 2512
Customer Reference
Detailed Description
1.8 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ185U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes