
ERJ-1TYJ151U | |
|---|---|
DigiKey Part Number | PT150XTR-ND - Tape & Reel (TR) PT150XCT-ND - Cut Tape (CT) PT150XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ151U |
Description | RES SMD 150 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ151U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.22840 | €5.71 |
| 50 | €0.20300 | €10.15 |
| 100 | €0.18270 | €18.27 |
| 250 | €0.16228 | €40.57 |
| 500 | €0.15050 | €75.25 |
| 1 000 | €0.14112 | €141.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12290 | €491.60 |
| 8 000 | €0.11835 | €946.80 |
| 12 000 | €0.11614 | €1,393.68 |
| 20 000 | €0.11373 | €2,274.60 |
| 28 000 | €0.11235 | €3,145.80 |
| 40 000 | €0.11105 | €4,442.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

