
ERJ-1TRQF2R2U | |
|---|---|
DigiKey Part Number | PT2.2YTR-ND - Tape & Reel (TR) PT2.2YCT-ND - Cut Tape (CT) PT2.2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF2R2U |
Description | RES 2.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF2R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.66700 | €6.67 |
| 25 | €0.57160 | €14.29 |
| 50 | €0.51120 | €25.56 |
| 100 | €0.46020 | €46.02 |
| 250 | €0.40424 | €101.06 |
| 500 | €0.36920 | €184.60 |
| 1 000 | €0.33942 | €339.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.29848 | €1,193.92 |
| 8 000 | €0.27986 | €2,238.88 |
| 12 000 | €0.27030 | €3,243.60 |
| 20 000 | €0.25949 | €5,189.80 |
| 28 000 | €0.25304 | €7,085.12 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |

