
ERJ-1TNF5901U | |
|---|---|
DigiKey Part Number | PT5.90KAFTR-ND - Tape & Reel (TR) PT5.90KAFCT-ND - Cut Tape (CT) PT5.90KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF5901U |
Description | RES SMD 5.9K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF5901U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.41100 | €4.11 |
| 25 | €0.35080 | €8.77 |
| 50 | €0.31660 | €15.83 |
| 100 | €0.28910 | €28.91 |
| 250 | €0.26148 | €65.37 |
| 500 | €0.24546 | €122.73 |
| 1 000 | €0.23271 | €232.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.20641 | €825.64 |
| 8 000 | €0.20023 | €1,601.84 |
| 12 000 | €0.19721 | €2,366.52 |
| 20 000 | €0.19394 | €3,878.80 |
| 28 000 | €0.19207 | €5,377.96 |
| 40 000 | €0.19030 | €7,612.00 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

