
ERJ-1GEJ623C | |
|---|---|
DigiKey Part Number | P62KAGTR-ND - Tape & Reel (TR) P62KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ623C |
Description | RES SMD 62K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ623C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ623C | Panasonic Industry | 67 204 | P123355CT-ND | €0.08000 | Direct |
| ERJ-1GNF6202C | Panasonic Industry | 48 812 | P123106CT-ND | €0.08000 | Upgrade |
| CRCW020162K0JNED | Vishay Dale | 0 | 541-CRCW020162K0JNEDTR-ND | €0.00400 | Direct |
| RMCF0201JT62K0 | Stackpole Electronics Inc | 2 840 | 738-RMCF0201JT62K0CT-ND | €0.08000 | Direct |
| AC0201FR-0762KL | YAGEO | 8 990 | 13-AC0201FR-0762KLCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03680 | €0.92 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02640 | €2.64 |
| 250 | €0.02116 | €5.29 |
| 500 | €0.01778 | €8.89 |
| 1 000 | €0.01494 | €14.94 |
| 5 000 | €0.01000 | €50.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00473 | €70.95 |
| 30 000 | €0.00430 | €129.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

