Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF1822C | |
|---|---|
DigiKey Part Number | P18.2KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1822C |
Description | RES SMD 18.2K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1822C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1822C | Panasonic Industry | 11 242 | P122793CT-ND | €0.08000 | Direct |
| CRCW020118K2FNED | Vishay Dale | 52 894 | 541-CRCW020118K2FNEDCT-ND | €0.08000 | Direct |
| RMCF0201FT18K2 | Stackpole Electronics Inc | 9 140 | RMCF0201FT18K2CT-ND | €0.08000 | Direct |
| AC0201FR-0718K2L | YAGEO | 0 | AC0201FR-0718K2L-ND | €0.00720 | Upgrade |
| CRCW020118K2FKED | Vishay Dale | 6 649 | 541-CRCW020118K2FKEDCT-ND | €0.19000 | Upgrade |







