
ERJ-14YJ515U | |
|---|---|
DigiKey Part Number | P5.1MVTR-ND - Tape & Reel (TR) P5.1MVCT-ND - Cut Tape (CT) P5.1MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ515U |
Description | RES SMD 5.1M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ515U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08160 | €2.04 |
| 50 | €0.06980 | €3.49 |
| 100 | €0.06070 | €6.07 |
| 250 | €0.05132 | €12.83 |
| 500 | €0.04598 | €22.99 |
| 1 000 | €0.04172 | €41.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02832 | €141.60 |
| 10 000 | €0.02659 | €265.90 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

