
ERJ-14NF28R0U | |
|---|---|
DigiKey Part Number | P28.0AATR-ND - Tape & Reel (TR) P28.0AACT-ND - Cut Tape (CT) P28.0AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF28R0U |
Description | RES SMD 28 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF28R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14200 | €1.42 |
| 25 | €0.11520 | €2.88 |
| 50 | €0.10000 | €5.00 |
| 100 | €0.08770 | €8.77 |
| 250 | €0.07544 | €18.86 |
| 500 | €0.06834 | €34.17 |
| 1 000 | €0.06272 | €62.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05169 | €258.45 |
| 10 000 | €0.04917 | €491.70 |
| 15 000 | €0.04794 | €719.10 |
| 25 000 | €0.04660 | €1,165.00 |
| 35 000 | €0.04584 | €1,604.40 |
| 50 000 | €0.04511 | €2,255.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

