ERJ-12SF16R2U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €0.12589
Datasheet

Upgrade


YAGEO
In Stock: 3 785
Unit Price: €0.21000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07022
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03094
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.20000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7 226
Unit Price: €0.23000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 39
Unit Price: €0.18000
Datasheet
16.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF16R2U

DigiKey Part Number
P16.2ACTR-ND - Tape & Reel (TR)
P16.2ACCT-ND - Cut Tape (CT)
P16.2ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF16R2U
Description
RES SMD 16.2 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
16.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF16R2U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.20100€2.01
25€0.16600€4.15
50€0.14560€7.28
100€0.12960€12.96
250€0.11348€28.37
500€0.10412€52.06
1 000€0.09672€96.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.08164€408.20
10 000€0.07831€783.10
15 000€0.07668€1,150.20
25 000€0.07492€1,873.00
35 000€0.07391€2,586.85
50 000€0.07295€3,647.50
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.45180