ERG-1SJ132A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 1 588
Unit Price: €0.12000
Datasheet
1.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-1SJ132A

DigiKey Part Number
P1.3KW-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERG-1SJ132A
Description
RES 1.3K OHM 5% 1W AXIAL
Customer Reference
Detailed Description
1.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types