
ERA-8ARW8451V | |
|---|---|
DigiKey Part Number | P18905TR-ND - Tape & Reel (TR) P18905CT-ND - Cut Tape (CT) P18905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW8451V |
Description | RES SMD 8.45KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW8451V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.91600 | €9.16 |
| 25 | €0.84960 | €21.24 |
| 50 | €0.80360 | €40.18 |
| 100 | €0.76130 | €76.13 |
| 250 | €0.71108 | €177.77 |
| 500 | €0.67744 | €338.72 |
| 1 000 | €0.64737 | €647.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.56830 | €2,841.50 |
| 10 000 | €0.54908 | €5,490.80 |
| 15 000 | €0.53898 | €8,084.70 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.38050 |

