
ERA-8ARB2612V | |
|---|---|
DigiKey Part Number | P18630TR-ND - Tape & Reel (TR) P18630CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB2612V |
Description | RES SMD 26.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB2612V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.63200 | €6.32 |
| 25 | €0.58600 | €14.65 |
| 50 | €0.55400 | €27.70 |
| 100 | €0.52450 | €52.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.39658 | €1,982.90 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

