91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB913V

DigiKey Part Number
P91KCRTR-ND - Tape & Reel (TR)
P91KCRCT-ND - Cut Tape (CT)
P91KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB913V
Description
RES SMD 91K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB913V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.55300€5.53
25€0.51360€12.84
50€0.48540€24.27
100€0.45920€45.92
250€0.42820€107.05
500€0.40726€203.63
1 000€0.38845€388.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.35242€1,762.10
10 000€0.33986€3,398.60
15 000€0.33324€4,998.60
25 000€0.32562€8,140.50
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.82830