
ERA-8AEB6340V | |
|---|---|
DigiKey Part Number | P634BCTR-ND - Tape & Reel (TR) P634BCCT-ND - Cut Tape (CT) P634BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB6340V |
Description | RES SMD 634 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB6340V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.17680 | €4.42 |
| 50 | €0.16700 | €8.35 |
| 100 | €0.15780 | €15.78 |
| 250 | €0.14668 | €36.67 |
| 500 | €0.13912 | €69.56 |
| 1 000 | €0.13223 | €132.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.11886 | €594.30 |
| 10 000 | €0.11415 | €1,141.50 |
| 15 000 | €0.11165 | €1,674.75 |
| 25 000 | €0.10877 | €2,719.25 |
| 35 000 | €0.10702 | €3,745.70 |
| 50 000 | €0.10528 | €5,264.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

