
ERA-6AHD220V | |
|---|---|
DigiKey Part Number | P123893TR-ND - Tape & Reel (TR) P123893CT-ND - Cut Tape (CT) P123893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD220V |
Description | RES SMD 22 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.12640 | €3.16 |
| 50 | €0.11160 | €5.58 |
| 100 | €0.09920 | €9.92 |
| 250 | €0.08544 | €21.36 |
| 500 | €0.07684 | €38.42 |
| 1 000 | €0.06953 | €69.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05649 | €282.45 |
| 10 000 | €0.05223 | €522.30 |
| 15 000 | €0.05004 | €750.60 |
| 25 000 | €0.04756 | €1,189.00 |
| 35 000 | €0.04609 | €1,613.15 |
| 50 000 | €0.04464 | €2,232.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

