6.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED622V

DigiKey Part Number
P123866TR-ND - Tape & Reel (TR)
P123866CT-ND - Cut Tape (CT)
P123866DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED622V
Description
RES SMD 6.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED622V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 685
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01312€65.60
10 000€0.01195€119.50
15 000€0.01135€170.25
25 000€0.01067€266.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.15000€1.50
25€0.12640€3.16
50€0.11160€5.58
100€0.09920€9.92
250€0.08544€21.36
500€0.07684€38.42
Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.15900€1.59
25€0.12800€3.20
50€0.10880€5.44
100€0.09300€9.30
250€0.07612€19.03
500€0.06578€32.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120