


ERA-3VEB56R0V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB56R0VTR-ND - Tape & Reel (TR) 10-ERA-3VEB56R0VCT-ND - Cut Tape (CT) 10-ERA-3VEB56R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB56R0V |
Description | RES 56 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB56R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21100 | €2.11 |
| 25 | €0.19600 | €4.90 |
| 50 | €0.18500 | €9.25 |
| 100 | €0.17470 | €17.47 |
| 250 | €0.16244 | €40.61 |
| 500 | €0.15408 | €77.04 |
| 1 000 | €0.14651 | €146.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.13182 | €659.10 |
| 10 000 | €0.12664 | €1,266.40 |
| 15 000 | €0.12390 | €1,858.50 |
| 25 000 | €0.12073 | €3,018.25 |
| 35 000 | €0.11881 | €4,158.35 |
| 50 000 | €0.11691 | €5,845.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

